Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT9AS1D22-12
Order Code61972302
Also Known AsT9AS1D22-12
Technical Datasheet
431 total stock globally
Need more?
431 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $7.780 ($8.947) |
Price for:Each
Minimum: 1
Multiple: 1
$7.78 ($8.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The T9AS1D22-12 is a 1-pole PCB mount Power Relay with wash-tight plastic case with knock off nib enclosure, 30A contact current rating, 144Ω coil resistance, 12VDC coil voltage and silver cadmium oxide contacts.
- SPST-NO contact configuration
- 1000mA at 5V minimum contact switching load
- 6000V initial surge withstand voltage between contacts and coil
- Monostable DC coil magnetic system
- Class F UL coil insulation
Applications
Industrial
Technical Specifications
Coil Voltage
12VDC
Contact Voltage VAC
277V
Coil Resistance
144ohm
Contact Current
30A
Contact Voltage VDC
28V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03