Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW23-X1A1G-40
Order Code340683202
Also Known As7-1393246-4
Technical Datasheet
139 total stock globally
Need more?
139 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $59.180 ($68.057) |
Price for:Each
Minimum: 1
Multiple: 1
$59.18 ($68.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW23-X1A1G-40
Order Code340683202
Also Known As7-1393246-4
Technical Datasheet
Current Rating40A
Voltage Rating VDC50V
Voltage Rating VAC240V
SVHCCadmium oxide (21-Jan-2025)
Technical Specifications
Current Rating
40A
Voltage Rating VAC
240V
Voltage Rating VDC
50V
SVHC
Cadmium oxide (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85362010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048704