Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW28-XQ1A-8
Order Code143622201
Also Known As4-1393250-1, W28-XQ1A-8
Technical Datasheet
2,322 total stock globally
600 more incoming. You can reserve stock now
2180 Delivery in 10-14 Business Days(US stock)
142 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.490 ($8.6135) |
Price for:Each
Minimum: 1
Multiple: 1
$7.49 ($8.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW28-XQ1A-8
Order Code143622201
Also Known As4-1393250-1, W28-XQ1A-8
Technical Datasheet
Current Rating8A
Voltage Rating VDC32V
Voltage Rating VAC250V
SVHCCadmium oxide (25-Jun-2025)
Product Overview
The W28-XQ1A-8 is a 1-pole 8A panel-mount Thermal Circuit Breaker with push to reset actuator, fuse holder and series trip function. The W28 series circuit breaker has quickly connects termination and black with white marking bezel.
- Labour-saving snap-in mounting
- Replaces slow blow glass cartridge fuse
- 6.35mm Straight quick connect tab termination
- Button extends for visual trip indication
Applications
Industrial
Technical Specifications
Current Rating
8A
Voltage Rating VAC
250V
Voltage Rating VDC
32V
SVHC
Cadmium oxide (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01