Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW54-XB1A4A10-5
Order Code965912902
Product RangeW54
Also Known As1423674-2, W54-XB1A4A10-5
Technical Datasheet
1,241 total stock globally
Need more?
1241 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.610 ($7.6015) |
Price for:Each
Minimum: 1
Multiple: 1
$6.61 ($7.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW54-XB1A4A10-5
Order Code965912902
Product RangeW54
Also Known As1423674-2, W54-XB1A4A10-5
Technical Datasheet
Product RangeW54
Current Rating5A
No. of Poles1 Pole
Voltage Rating VDC-
Voltage Rating VAC0
Circuit Breaker MountingPanel
SVHCTo Be Advised
Product Overview
The W54-XB1A4A10-5 is a 1-pole push-to-reset Thermal Circuit Breaker with 0.250-inch (6.35mm) quick-connect straight terminals and series trip circuit function. The 1423674-2 calibration breaker will continuously carry 100% of rated load. It may trip between 101 and 135%, but must trip at 135% within one hour at +25°C.
- Silver-cadmium oxide contacts
- White with red rate marking (vertical) button color and rate marking
- M11x1 Threads (similar to 7/16") round base metal mount bushing (9.8mm (double D) x 12.6mm long)
- Metal knurled nut/hex nut mounting hardware
- Cannot be manually tripped
- Button extends for visual trip indication
- Ten times rated current resettable overload capacity
- 1500VAC (60s) Dielectric strength
- 100MΩ Insulation resistance
- 1000A in accordance with UL standard 1077 Interrupt capacity
Applications
Power Management
Technical Specifications
Product Range
W54
No. of Poles
1 Pole
Voltage Rating VAC
0
SVHC
To Be Advised
Current Rating
5A
Voltage Rating VDC
-
Circuit Breaker Mounting
Panel
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025