Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW57-XB7A4A10-8
Order Code3358579
Product RangeW57 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW57-XB7A4A10-8
Order Code3358579
Product RangeW57 Series
Technical Datasheet
Product RangeW57 Series
Current Rating8A
No. of Poles1 Pole
Voltage Rating VDC-
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCCadmium
Alternatives for W57-XB7A4A10-8
1 Product Found
Technical Specifications
Product Range
W57 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
Cadmium
Current Rating
8A
Voltage Rating VDC
-
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866