Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER ADHESIVES
Manufacturer Part NoTECBOND 7718Copy
Manufacturer Standard Lead Time7 weeks
Order Code423663401
Your Part Number
673 total stock globally
Need more?
673 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30.280 ($34.822) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$30.28 ($34.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER ADHESIVES
Manufacturer Part NoTECBOND 7718Copy
Manufacturer Standard Lead Time7 weeks
Order Code423663401
Technical Datasheet
Adhesive ColourBlack
Adhesive TypeHot Melt
Pack Quantity10
Length250mm
Diameter12mm
Dispensing MethodStick
Volume-
Weight-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TECBOND 7718 from Power Adhesives is a synthetic polymer based black hot melt adhesive with a very low viscosity for potting and encapsulating that runs well through most 12mm glue guns. The formulation is pigmented ‘Black’ to prevent the encapsulated components being visible, the setting time is usually less than 2 minutes. The use of a hotmelt speeds up application as there is no mixing and any unused material remains in the glue gun ready for next time, so there is no waste.
- Application by glue gun is quick, accurate and safe
- Medium molten tack
- Nominal length of 250mm
- 10x10 stick pack carbon quantity
- Stick dispenser
- Suggested application temperature range from 190°C to 215°C
- 135°C of heat resistance (BS5350 Part H3)
Applications
Industrial
Notes
Store in a clean dry place at temperatures between 5°C and 30°C with boxes closed.
Technical Specifications
Adhesive Colour
Black
Pack Quantity
10
Diameter
12mm
Volume
-
Product Range
-
Adhesive Type
Hot Melt
Length
250mm
Dispensing Method
Stick
Weight
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
