LNK302DN
AC/DC Off-Line Switcher IC, Buck-Boost, Flyback, 85 VAC - 265 VAC, 66 kHz, 80 mA output, SOIC-8

| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | LNK302DNCopy |
| Order Code | 1448219 |
| Product Range | LinkSwitch-TN Series |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | LNK302DNCopy |
| Order Code | 1448219 |
| Product Range | LinkSwitch-TN Series |
| Technical Datasheet | |
| Input Voltage Min | 85VAC |
| Input Voltage Max | 265VAC |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Power Rating Max | - |
| Topology | Buck, Buck-Boost, Flyback |
| Isolation | Non Isolated |
| Power Switch Voltage Rating | 700V |
| Power Switch Current Rating | - |
| Switching Frequency | 66kHz |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | LinkSwitch-TN Series |
| Qualification | - |
Product Overview
The LNK302DN is a LinkSwitch-TN lowest component count, Energy-efficient Off-line Switcher IC. It is specifically designed to replace all linear and capacitor-fed (cap dropper) non-isolated power supplies in the under 360mA output current range at equal system cost while offering much higher performance and energy efficiency. This device integrate a 700V power MOSFET, oscillator, simple on/off control scheme, a high voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. The start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating the need for a bias supply and associated circuitry in buck or flyback converters. The fully integrated auto-restart circuit in the safely limits output power during fault conditions such as short-circuit or open loop and reducing component count.
- Lowest component count buck converter solution
- Uses a simplified controller without auto-restart
- Tight tolerances and negligible temperature variation
- Supports buck, buck-boost and flyback topologies
- Excellent line and load regulation even with typical configuration
- High bandwidth provides fast turn-on with no overshoot
- Current limit operation rejects line ripple
- Universal input voltage range (85 to 265VAC)
- Built-in current limit and hysteretic thermal protection
- Higher efficiency than passive solutions
- Higher power factor than capacitor-fed solutions
- Entirely manufacturable in SMD
Applications
Industrial, Power Management
Technical Specifications
| Input Voltage Min | 85VAC |
|---|---|
| IC Case / Package | SOIC |
| Power Rating Max | - |
| Isolation | Non Isolated |
| Power Switch Current Rating | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Input Voltage Max | 265VAC |
|---|---|
| No. of Pins | 8Pins |
| Topology | Buck, Buck-Boost, Flyback |
| Power Switch Voltage Rating | 700V |
| Switching Frequency | 66kHz |
| Operating Temperature Min | -40°C |
| Product Range | LinkSwitch-TN Series |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00635 |
