Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $1.100 ($1.265) |
Product Information
Product Overview
The LNK304PN is a LinkSwitch-TN lowest component count, Energy-efficient Off-line Switcher IC. It is specifically designed to replace all linear and capacitor-fed (cap dropper) non-isolated power supplies in the under 360mA output current range at equal system cost while offering much higher performance and energy efficiency. This device integrate a 700V power MOSFET, oscillator, simple on/off control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. The start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating the need for a bias supply and associated circuitry in buck or flyback converters. The fully integrated auto-restart circuit in the safely limits output power during fault conditions such as short-circuit or open loop, reducing component count and system-level load protection cost.
- Lowest component count buck converter solution
- Uses a simplified controller without auto-restart
- Tight tolerances and negligible temperature variation
- Supports buck, buck-boost and flyback topologies
- Excellent line and load regulation even with typical configuration
- High bandwidth provides fast turn-on with no overshoot
- Current limit operation rejects line ripple
- Universal input voltage range (85 to 265VAC)
- Built-in current limit and hysteretic thermal protection
- Higher efficiency than passive solutions
- Higher power factor than capacitor-fed solutions
- Entirely manufacturable in SMD
Applications
Industrial, Power Management
Technical Specifications
85V
265V
DIP
7Pins
-
Non Isolated
200µA
Through Hole
150°C
-
No SVHC (21-Jan-2025)
85VAC
265VAC
PDIP
-
Buck, Buck-Boost, Flyback
700V
66kHz
-40°C
-
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate