Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $1.720 ($1.978) |
Product Information
Product Overview
TinySwitch™-II enhanced, energy efficient, low power off-line switcher integrates a 700V power MOSFET, oscillator, high voltage switched current source, current limit and thermal shutdown circuitry onto a monolithic device. The start-up and operating power are derived directly from the voltage on DRAIN pin, eliminating the need for a bias winding and associated circuitry. In addition, the TinySwitch-II devices incorporate auto-restart, line undervoltage sense, and frequency jittering. An innovative design minimizes audio frequency components in the simple ON/OFF control scheme to practically eliminate audible noise with standard taped/varnished transformer construction. High voltage powered-ideal for charger applications. Built-in current limit and thermal protection improves safety and ideal for cell-phone charger and PC standby applications. Simple design practically eliminates rework in manufacturing.
- 5.5W (adapter), 9W (open frame) at 230VAC ±15% and 4W (adapter), 6W (open frame) output power
- Reduce system cost, better cost/performance over RCC/linears, EcoSmart™ extremely energy efficient
- High performance at low cost, simple ON/OFF control, no loop compensation needed
- No load consumption <lt/>50mW with bias winding and <lt/>250mW without bias winding at 265VAC input
- Meets California Energy Commission (CEC), Energy Star and EU requirements
- Cost effective replacement for bulky regulated linears
- 132KHz operation reduces transformer size allows EF12.6 or EE13 cores for low cost, small size
- Fully integrated auto-restart for short circuit and open loop fault protection
- Lowest component count switcher solution, expanded scalable device family for low system cost
- Built-in circuitry practically eliminates audible noise with ordinary dip-varnished transformer
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
85VAC
SMD
9W
Isolated
225µA
Surface Mount
150°C
-
No SVHC (21-Jan-2025)
265VAC
8Pins
Flyback
700V
132kHz
-40°C
TinySwitch-II Series
MSL 4 - 72 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate