Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTOP250YN
Order Code247542701
Product RangeTOPSwitch-GX Series
Technical Datasheet
2,831 total stock globally
Need more?
2831 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $7.470 ($8.5905) |
Price for:Each
Minimum: 1
Multiple: 1
$7.47 ($8.59 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTOP250YN
Order Code247542701
Product RangeTOPSwitch-GX Series
Technical Datasheet
Input Voltage AC Min85V
Input Voltage Min85VAC
Input Voltage AC Max265V
Input Voltage Max265VAC
IC Case / PackageTO-220
AC / DC Converter Case StyleTO-220
No. of Pins6Pins
Power Rating Max210W
Power Rating210W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating700V
Power Switch Current Rating2.4mA
Switching Frequency132kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeTOPSwitch-GX Series
Qualification-
Product Overview
The TOP250YN is a 135W extended power design flexible integrated Off-line Switcher uses the same proven topology as TOPSwitch and it integrating the high voltage power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip. Many new functions are integrated to improve design flexibility, performance and energy efficiency. Line feed-forward with maximum duty cycle (DCMAX) reduction rejects line ripple and limits DCMAX at high line.
- Eliminate or reduce cost of external components
- Fully integrated soft-start for minimum stress/over-shoot
- Externally programmable accurate current limit
- Wider duty cycle for more power, smaller input capacitor
- Line under-voltage detection - No turn OFF glitches
- Line over-voltage shutdown extends line surge limit
- Regulates to zero load without dummy loading
- Hysteretic thermal shutdown for automatic fault recovery
- Large thermal hysteresis prevents PC board over-heating
Applications
Consumer Electronics, Industrial
Technical Specifications
Input Voltage AC Min
85V
Input Voltage AC Max
265V
IC Case / Package
TO-220
No. of Pins
6Pins
Power Rating
210W
Isolation
Isolated
Power Switch Current Rating
2.4mA
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
Input Voltage Min
85VAC
Input Voltage Max
265VAC
AC / DC Converter Case Style
TO-220
Power Rating Max
210W
Topology
Flyback
Power Switch Voltage Rating
700V
Switching Frequency
132kHz
Operating Temperature Min
-40°C
Product Range
TOPSwitch-GX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041