Print Page
Image is for illustrative purposes only. Please refer to product description.
155 total stock globally
Need more?
155 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.170 ($4.7955) |
Price for:Each
Minimum: 1
Multiple: 1
$4.17 ($4.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERCONNECTIONS
Manufacturer Part NoCP3B
Order Code127876201
Technical Datasheet
Convert FromEuro
Convert ToAustralian Plug
Current Rating2.5A
Fuse Current10A
Connector ColourBlack
Connector Body Material-
Voltage Rating VAC250V
Product Range-
Product Overview
A plug adaptor that quickly and easily converts CEE7 2-pin Euro plugs to 2-pin Australian plugs. Only one screw needs to be turned to fit the adaptor.
- Non-removable cover
- Designed to AS NZS 3112-2000 approved standard
Technical Specifications
Convert From
Euro
Current Rating
2.5A
Connector Colour
Black
Voltage Rating VAC
250V
Convert To
Australian Plug
Fuse Current
10A
Connector Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11