Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POWERPAX |
|---|---|
| Manufacturer Part No | SW3783BCopy |
| Order Code | 2802688 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | POWERPAX |
|---|---|
| Manufacturer Part No | SW3783BCopy |
| Order Code | 2802688 |
| Technical Datasheet | |
| Power Supply Applications | - |
| No. of Outputs | 1 Output |
| Output Power Max | 60W |
| Output Voltage - Output 1 | 12VDC |
| Output Current - Output 1 | 5A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 90V AC to 264V AC |
| Product Range | - |
| Plug Type | Mains Plug Sold Separately |
Alternatives for SW3783B
2 Products Found
Product Overview
- 3 pin IEC connector
- Polarity +ve centre
- CE and RoHS Compliant
- Compact size
- Automatic built in short circuit, over voltage and over current protection
- High Reliability - Meets CEC Energy Efficiency Level V
- 100% burned in and tested - High reliability
- No minimum load
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Output Power Max | 60W |
| Output Current - Output 1 | 5A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Input Voltage VAC | 90V AC to 264V AC |
| Plug Type | Mains Plug Sold Separately |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 12VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .363 |
