Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POWERPAX |
|---|---|
| Manufacturer Part No | SW3784-BCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 280269401 |
| Your Part Number | |
| Technical Datasheet |
87 total stock globally
Need more?
87 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33.700 ($38.755) |
Price for:Each
Minimum: 1
Multiple: 1
$33.70 ($38.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POWERPAX |
|---|---|
| Manufacturer Part No | SW3784-BCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 280269401 |
| Technical Datasheet | |
| Power Supply Applications | - |
| No. of Outputs | 1 Output |
| Output Power Max | 65W |
| Output Voltage - Output 1 | 24VDC |
| Output Current - Output 1 | 2.71A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | 2.1mm x 5.5mm x 12mm |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 90V AC to 264V AC |
| Product Range | - |
| Plug Type | Mains Plug Sold Separately |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
A compact switching AC/DC power supply with a 3 pin IEC connector featuring automatic built in short circuit, over voltage and over current protection.
- Moulded 2.1 x 5.5 x 12mm output connector Polarity +ve centre
- CE and RoHS Compliant
- High Reliability - Meets CEC Energy Efficiency Level V
- 100% burned in and tested
- No minimum load
- Mains lead sold separately
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Output Power Max | 65W |
| Output Current - Output 1 | 2.71A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 24VDC |
| Output Voltage - Output 2 | - |
| Output Connector | 2.1mm x 5.5mm x 12mm |
| Output Current - Output 3 | - |
| Input Voltage VAC | 90V AC to 264V AC |
| Plug Type | Mains Plug Sold Separately |
Technical Docs (1)
Alternatives for SW3784-B
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .288 |
