Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POWERPAX |
|---|---|
| Manufacturer Part No | SW4325CCopy |
| Order Code | 3498337 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | POWERPAX |
|---|---|
| Manufacturer Part No | SW4325CCopy |
| Order Code | 3498337 |
| Technical Datasheet | |
| Power Supply Applications | - |
| No. of Outputs | 1 Output |
| Output Power Max | 65W |
| Output Voltage - Output 1 | 20VDC |
| Output Current - Output 1 | 3.25A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | 2.1mm x 5.5mm x 12mm |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 90V AC to 264V AC |
| Product Range | - |
| Plug Type | - |
| SVHC | To Be Advised |
Product Overview
- Universal / Full range AC input
- 3-Pin (IEC) connector
- Fully enclosed attractive plastic case
- Small and compact design
- Protections over voltage, short circuit and over current
- Comprehensive safety approvals for world use
- MTBF <gt/> 50,000 hours
- Mains lead sold separately
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Output Power Max | 65W |
| Output Current - Output 1 | 3.25A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Product Range | - |
| SVHC | To Be Advised |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 20VDC |
| Output Voltage - Output 2 | - |
| Output Connector | 2.1mm x 5.5mm x 12mm |
| Output Current - Output 3 | - |
| Input Voltage VAC | 90V AC to 264V AC |
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .34 |
