Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERPAX
Manufacturer Part NoSW4457-C
Order Code3498298
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoSW4457-C
Order Code3498298
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max6W
Output Voltage - Output 112VDC
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug TypeAU, EU, UK, US
SVHCTo Be Advised
Product Overview
- Supplied with four interchangable AC pins as illustrated (UK, Euro, US, Aus)
- Versatile Plug & Go / World Traveller design - global potential.
- Small & Compact design
- Cost effective and high reliability
- Protections: Over Voltage, Short circuit & Over Temp
- Meets latest energy efficiency standards
- EMC Standards EN55022:2006+A1:2007 / EN6100-3-2 / EN6100-3-3
- RoHS Compliant
- Meets latest Level VI efficiency requirements
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6W
Output Current - Output 1
500mA
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
AU, EU, UK, US
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175