Print Page
2,519 total stock globally
1,500 more incoming. You can reserve stock now
2519 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.200 ($4.830) |
Price for:Each
Minimum: 1
Multiple: 1
$4.20 ($4.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRECI-DIP
Manufacturer Part No801-87-036-10-001101
Order Code283981702
Product Range801
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts36Contacts
Connector MountingThrough Hole Mount
Product Range801
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The 801-87-036-10-001101 from Preci-Dip is an 801 series, single row PCB socket strip with 36 contacts.
- 2.54mm pitch spacing
- Straight solder tail PCB connector
- Black glass filled polyester PCT-GF30-FR insulator
- Maximum rated current is 3A
- Minimum dielectric strength is 1000VRMS
- Maximum contact resistance is 10mohm
- Mating pin diameter is Ø 0.76mm
- Minimum 500 mating cycle
- Beryllium copper with gold plated contact
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Contact Material
Beryllium Copper
SVHC
To Be Advised
Pitch Spacing
2.54mm
No. of Contacts
36Contacts
Product Range
801
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536