Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPREHKEYTEC
Manufacturer Part No71206-050/0800Copy
Manufacturer Standard Lead Time22 weeks
Order Code119316202
Product Range71206
Your Part Number
5,419 total stock globally
3,000 more incoming. You can reserve stock now
5,419 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.940 ($6.831) |
Price for:Each
Minimum: 1
Multiple: 1
$5.94 ($6.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPREHKEYTEC
Manufacturer Part No71206-050/0800Copy
Manufacturer Standard Lead Time22 weeks
Order Code119316202
Product Range71206
Technical Datasheet
No. of Contacts5Contacts
GenderJack
Connector MountingPanel Mount
Contact TerminationSolder
Contact PlatingTin Plated Contacts
Connector Body MaterialMetal Body
Product Range71206
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 71206-050/0800 is a 5-pin DIN Jack with tin-plated contacts. Receptacle with panel mount in a drawn metal housing. 5 contacts per plug at an operating output of up to 3A/34V. The DIN circular connector have been developed according to the German institute for standardization and have been successfully used worldwide in an extremely wide range of industries.
- Bayonet connection
Applications
Industrial
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel Mount
Contact Plating
Tin Plated Contacts
Product Range
71206
Gender
Jack
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 71206-050/0800
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
