Print Page
Image is for illustrative purposes only. Please refer to product description.
3,241 total stock globally
4,500 more incoming. You can reserve stock now
3241 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.370 ($7.3255) |
Price for:Each
Minimum: 1
Multiple: 1
$6.37 ($7.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPREHKEYTEC
Manufacturer Part No71430-250/0802
Order Code119315502
Technical Datasheet
No. of Contacts5Contacts
Product Overview
The 71430-250/0802 from PrehKeyTec is a circular DIN connector cord plug with bayonet connection. This plug is used for cable to cable or cable to panel applications with 30°/60° locking ring.
- Zinc base alloy metal body
- Self life of 500 mating cycles
- Plug pin and contact spring made of brass
- DIN-IEC 68 part 1 climatic class
- 3A/34V (static load/peak value) of connector
- Dielectric withstanding voltage of 500V
Applications
Industrial
Technical Specifications
No. of Contacts
5Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02