Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRESSMASTER
Manufacturer Part No4320-0612Copy
Manufacturer Standard Lead Time11 weeks
Order Code422887001
Product RangeEmbla
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $90.820 ($104.443) |
Price for:Each
Minimum: 1
Multiple: 1
$90.82 ($104.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRESSMASTER
Manufacturer Part No4320-0612Copy
Manufacturer Standard Lead Time11 weeks
Order Code422887001
Product RangeEmbla
Technical Datasheet
Stripping Capacity AWG34AWG to 8AWG
Stripping Capacity Metric0.02mm² to 10mm²
For Use WithPVC Insulation Cables
Product RangeEmbla
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 4320-0612 is an Embla Self-adjusting Cutting and Stripping Tool for modern electrical installation and equipment wires (90% of wires can be stripped without adjusting the tool). The introduction of easily interchangeable multiple stripping cassettes enable precision stripping of a wide range of insulations from PVC to PTFE with just one tool. High priority has been given to the ergonomic design of Embla resulting in a lightweight but strong and comfortable tool equally qualified for high volume production and portable/field usage.
- Sculpted shape
- Soft grip main handle
- Low friction moving handle
- Optimized grip span
- Angled head and light weight
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
34AWG to 8AWG
For Use With
PVC Insulation Cables
SVHC
No SVHC (04-Feb-2026)
Stripping Capacity Metric
0.02mm² to 10mm²
Product Range
Embla
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
