Print Page
Image is for illustrative purposes only. Please refer to product description.
37 total stock globally
Need more?
37 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $79.170 ($91.0455) |
Price for:Each
Minimum: 1
Multiple: 1
$79.17 ($91.05 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRESSMASTER
Manufacturer Part No4320-0617
Order Code422889302
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric4.5mm to 40mm
For Use WithCables
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stripping Capacity AWG
-
For Use With
Cables
SVHC
No SVHC (25-Jun-2025)
Stripping Capacity Metric
4.5mm to 40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2