Print Page
Image is for illustrative purposes only. Please refer to product description.
32 total stock globally
Need more?
32 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.760 ($6.624) |
Price for:Each
Minimum: 1
Multiple: 1
$5.76 ($6.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
A compact and portable mini LED torch worklight that has a multitude of uses. It's display is powered by 24 white LEDs and it features a folding hanging hook and push switch. It's ideal for DIY and motoring jobs around the home and also as an emergency illumination source as and when required.
- Requires 3x AA batteries (not included)
- Dimensions (LxWxD): 210x60x30mm
Technical Specifications
Torch Type
Worklight
Lumen Output
100lm
Power Source
AA Batteries x 3
Product Range
-
Light Source
LED
Beam Effective Distance
-
Torch Body Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149