Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoECS002-SHUCopy
Manufacturer Standard Lead Time6 weeks
Order Code381037001
Your Part Number
129 total stock globally
675 more incoming. You can reserve stock now
129 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.260 ($4.899) |
Price for:Each
Minimum: 1
Multiple: 1
$4.26 ($4.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
A rewireable 'Schuko' plug which incorporates a dual-earthing system for use across the majority of Europe.
- VDE approved and designed to DIN49441 and CEE7 sheet IIII
- Housing: Polyamide UL94V-O
- Contacts: Brass, nickel plated
- Terminations: 3x 1.50mm
Technical Specifications
Connector Type
Schuko
Connector Colour
White
Voltage Rating VAC
250V
SVHC
To Be Advised
Current Rating
16A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
