Print Page
Image is for illustrative purposes only. Please refer to product description.
436 total stock globally
Need more?
436 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $32.060 ($36.869) |
Price for:Each
Minimum: 1
Multiple: 1
$32.06 ($36.87 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE000051
Order Code292195202
Technical Datasheet
Torch TypeHead Light
Light SourceCree LED, 2 x Red LED
Lumen Output200lm
Beam Effective Distance73m
Power SourceAAA Batteries x 3
Torch Body Material-
Product Overview
The PE000051 from Pro Signal is a 200 lumen Cree LED headtorch with spot beam and red flood functionality. This headtorch features a 70° wider lighting angle, adjustable headband and dimming functionality.
- 200 Lumen white cree LED
- 2x Red LEDs for night vision
- Easy-press micro switch
- Adjustable headband
- Wider lighting angle
- Dimming functions
- IPX6 water resistant
Applications
Lighting, Hobby & Education, Wearables
Technical Specifications
Torch Type
Head Light
Lumen Output
200lm
Power Source
AAA Batteries x 3
Light Source
Cree LED, 2 x Red LED
Beam Effective Distance
73m
Torch Body Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143335