Print Page
Image is for illustrative purposes only. Please refer to product description.
980 total stock globally
Need more?
980 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $42.770 ($49.1855) |
Price for:Each
Minimum: 1
Multiple: 1
$42.77 ($49.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE000053
Order Code292195301
Technical Datasheet
Torch TypeHand Held
Light SourceCree LED
Lumen Output1400lm
Beam Effective Distance220m
Power SourceAA Batteries x 6
Torch Body MaterialAluminium
Product Range-
Product Overview
PE000053 is a high power LED aluminium flashlight with zoom.
- CREE XHP50 LED - 1400lumen
- Lumen: 100% - 1400lm / 40% - 450lm / 10% - 120lm
- Beam: 100% - 220m / 40% - 150m / 10% - 70m
- Runtime: 100% - 2.5H / 40% - 6H / 10% - 25H / flash- 4H / SOS - 100H
- 6x AA alkaline batteries included
- IP67 dust & water resistance
Technical Specifications
Torch Type
Hand Held
Lumen Output
1400lm
Power Source
AA Batteries x 6
Product Range
-
Light Source
Cree LED
Beam Effective Distance
220m
Torch Body Material
Aluminium
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359