
1,425 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.030 ($3.4845) |
Product Information
Product Overview
That high-quality Mains Power Cord, meticulously designed to provide a reliable and efficient power connection for your electronic devices. This versatile cord features a secure IEC 60320 C14 plug on one end and an IEC 60320 C5 receptacle on the other, ensuring a seamless and snug fit with compatible sockets. The 500mm length offers convenience without compromising on performance, making it an ideal solution for various home and office setups. The sleek black color not only adds a touch of sophistication but also ensures the cord seamlessly integrates with your electronic equipment, maintaining a clean and organized appearance.
- Laptop power cable
- Connector A - 1 x power IEC 320 EN 60320 C5 - female
- Connector B - 1 x power IEC 320 EN 60320 C14 - male
Applications
Power Management, Computers & Computer Peripherals, Desktop and Workstations, Electrical, Industrial & Manufacturing
Technical Specifications
IEC 60320 C14 to IEC 60320 C5
2.5A
Black
1.64ft
500mm
240VAC
Mains Power Cord
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
