Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPE01129Copy
Manufacturer Standard Lead Time27 weeks
Order Code347281001
Your Part Number
14 total stock globally
19 more incoming. You can reserve stock now
14 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.040 ($1.196) |
Price for:Each
Minimum: 1
Multiple: 1
$1.04 ($1.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01129Copy
Manufacturer Standard Lead Time27 weeks
Order Code347281001
Technical Datasheet
Convert From2-Pin Shaver Plug
Convert ToUK Plug
Current Rating1A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC240V
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
- Manufactured to B5S5733
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Notes
This adaptor does not convert 230V to 110V.
Technical Specifications
Convert From
2-Pin Shaver Plug
Current Rating
1A
Connector Body Material
-
Product Range
-
Convert To
UK Plug
Connector Colour
White
Voltage Rating VAC
240V
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
