Print Page
Image is for illustrative purposes only. Please refer to product description.
31 total stock globally
Need more?
31 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.810 ($2.0815) |
Price for:Each
Minimum: 1
Multiple: 1
$1.81 ($2.08 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01129
Order Code347281002
Technical Datasheet
Convert From2-Pin Shaver Plug
Convert ToUK Plug
Current Rating1A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC240V
Product Range-
SVHCTo Be Advised
Product Overview
- Manufactured to B5S5733
Technical Specifications
Convert From
2-Pin Shaver Plug
Current Rating
1A
Connector Body Material
-
Product Range
-
Convert To
UK Plug
Connector Colour
White
Voltage Rating VAC
240V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045