Print Page
Image is for illustrative purposes only. Please refer to product description.
1,373 total stock globally
Need more?
1373 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.800 ($2.070) |
Price for:Each
Minimum: 1
Multiple: 1
$1.80 ($2.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- IEC C14 adaptor to C7 Fig. 8 receptacle
- Power rating: 10A @ 250V
- Insulation resistance: 100MΩ
Technical Specifications
Inter Series Connector A
IEC C14
Convert From Gender
Plug
Convert To Positions
2Ways
Product Range
-
Convert From Positions
3Ways
Inter Series Connector B
IEC C7
Convert To Gender
Receptacle
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036