Print Page
Image is for illustrative purposes only. Please refer to product description.
1,704 total stock globally
625 more incoming. You can reserve stock now
1704 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.170 ($2.4955) |
Price for:Each
Minimum: 1
Multiple: 1
$2.17 ($2.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00577
Order Code340499502
Technical Datasheet
IEC Connector TypeIEC C14 Plug
Current Rating10A
Voltage Rating250V
Contact Termination TypeScrew
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Product Overview
A rewireable straight IEC main connector, featuring screw terminations and reversible strain relief mechanism for circular and flat cable.
- Can be used for hi-fi, office and computer equipment or where power is taken from a single point
- Conforms to BS EN 60320
- Max. cable diameter: 6.5mm
Technical Specifications
IEC Connector Type
IEC C14 Plug
Voltage Rating
250V
Connector Mounting
Cable Mount
SVHC
To Be Advised
Current Rating
10A
Contact Termination Type
Screw
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03