Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPEL00797Copy
Manufacturer Standard Lead Time24 weeks
Order Code347262401
Product RangeMagnifier Lamp
Your Part Number
27 total stock globally
485 more incoming. You can reserve stock now
27 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $68.860 ($79.189) |
Price for:Each
Minimum: 1
Multiple: 1
$68.86 ($79.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00797Copy
Manufacturer Standard Lead Time24 weeks
Order Code347262401
Product RangeMagnifier Lamp
Technical Datasheet
Magnifier TypeBench Magnifier
Arm Length-
For Use With-
Magnification1.75x
Product RangeMagnifier Lamp
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
PEL00797 is a 5″ LED magnifier lamp.
- Input voltage : 220V to 240V, ~50Hz
- 8W power consumption
- 60 number of LEDs
- 560lm luminous flux
- 30000 hours lifetime
- 6500k colour temperature, ≥80 CRI
- 125mm (5″) magnifier lens (Ø)
- 1.17×(3 dioptre) magnification
- Instant full light start time
Technical Specifications
Magnifier Type
Bench Magnifier
For Use With
-
Product Range
Magnifier Lamp
SVHC
To Be Advised
Arm Length
-
Magnification
1.75x
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90138080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.932
