Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL00797
Order Code347262402
Product RangeMagnifier Lamp
Your Part Number
Technical Datasheet
391 total stock globally
215 more incoming. You can reserve stock now
391 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $76.870 ($88.4005) |
Price for:Each
Minimum: 1
Multiple: 1
$76.87 ($88.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00797
Order Code347262402
Product RangeMagnifier Lamp
Technical Datasheet
Magnifier TypeBench Magnifier
Arm Length-
For Use With-
Magnification1.75x
Product RangeMagnifier Lamp
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Work with confidence at home or in the workshop with this Pro-Elec 5" LED Magnifying Lamp, 60 LEDs. The powerful 1.75x magnification lens allows you to work on small parts with precision; read any finely printed text; and look at intricate details of objects, and, thanks to the sixty 6500K LED lights, all with excellent clarity. Order this Pro-Elec LED magnifying lamp today!
- Round glass lens with versatile swivel head
- On/Off switch
- Power consumption: 8W
- 60x cool white LEDs
- Luminous flux: 560lm
- Colour temperature: 6500K
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Lighting, Electronics Service, Hobby & Education, Laboratory, Utilities
Technical Specifications
Magnifier Type
Bench Magnifier
For Use With
-
Product Range
Magnifier Lamp
SVHC
To Be Advised
Arm Length
-
Magnification
1.75x
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90029000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.932