Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO ELEC |
|---|---|
| Manufacturer Part No | PEL00951Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 347209401 |
| Your Part Number | |
| Technical Datasheet |
12 total stock globally
325 more incoming. You can reserve stock now
12 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.730 ($3.1395) |
Price for:Each
Minimum: 1
Multiple: 1
$2.73 ($3.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO ELEC |
|---|---|
| Manufacturer Part No | PEL00951Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 347209401 |
| Technical Datasheet | |
| No. of Ways | - |
| Current Rating | - |
| IP Rating | IP55 |
| SVHC | To Be Advised |
Product Overview
- Removeable lid
- Cable entry via 7x 20mm knockouts
- IP55 Rated
- Dimensions (WxHxD): 85x85x48mm
Technical Specifications
| No. of Ways | - |
|---|---|
| IP Rating | IP55 |
| Current Rating | - |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39231090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .049 |
