Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO ELEC |
|---|---|
| Manufacturer Part No | PEL01159Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 347209501 |
| Product Range | Junction Boxes |
| Your Part Number | |
| Technical Datasheet |
350 total stock globally
470 more incoming. You can reserve stock now
350 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.810 ($5.5315) |
Price for:Each
Minimum: 1
Multiple: 1
$4.81 ($5.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO ELEC |
|---|---|
| Manufacturer Part No | PEL01159Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 347209501 |
| Product Range | Junction Boxes |
| Technical Datasheet | |
| No. of Ways | 3 |
| Current Rating | 50A |
| IP Rating | IP65 |
| Product Range | Junction Boxes |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
This waterproof box with internal terminal block for cable joining can be mounted both horizontally or vertically and offers a wide range of cable compatibility. It provides IP65 rated protection as well as being UV resistant and is constructed from polypropylene material.
- Compatible with 3x 0.75mm² or 3x 1.00mm² wire
- Lid secured with 2x screws
- 2x Mounting holes for secure fixture
- IP65 Rated
- Dimensions: 38x30x67mm
Applications
Electrical, Industrial, Construction, Facility Maintenance, Instrumentation
Technical Specifications
| No. of Ways | 3 |
|---|---|
| IP Rating | IP65 |
| SVHC | No SVHC (04-Feb-2026) |
| Current Rating | 50A |
|---|---|
| Product Range | Junction Boxes |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00567 |
