Print Page
Image is for illustrative purposes only. Please refer to product description.
1,181 total stock globally
Need more?
1181 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $16.010 ($18.4115) |
Price for:Each
Minimum: 1
Multiple: 1
$16.01 ($18.41 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01259
Order Code340493702
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeIEC 60320 C13
Current Rating10A
Supply Voltage VAC240V
Plug TypeIEC 60320 C14 Inlet
Cable Length0m
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
PEL01259 is a male to 6-gang female IEC distribution block.
- Fitted with overload switch
- 240VAC, 10A rating
- Blue LED power indicator
- IEC 60320 C13 outlets, IEC 60320 C14 inlet
Technical Specifications
No. of Outlets
6Outlets
Current Rating
10A
Plug Type
IEC 60320 C14 Inlet
Product Range
-
Outlet Type
IEC 60320 C13
Supply Voltage VAC
240V
Cable Length
0m
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.157