Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPELB0264Copy
Manufacturer Standard Lead Time13 weeks
Order Code329586401
Product RangeCable Glands
Your Part Number
3,168 total stock globally
850 more incoming. You can reserve stock now
3,168 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.416 ($0.4784) |
Price for:Each
Minimum: 1
Multiple: 1
$0.42 ($0.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0264Copy
Manufacturer Standard Lead Time13 weeks
Order Code329586401
Product RangeCable Glands
Technical Datasheet
Thread SizeM16x1.5
Cable Diameter Min4mm
Cable Diameter Max8mm
Cable Gland MaterialNBR (Nitrile Butadiene Rubber), Nylon 6.6 (Polyamide 6.6)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeCable Glands
SVHCTo Be Advised
Product Overview
Cable glands that offer excellent cable retention.
- Fitted with locknut and washer
- IP68 Rated
Applications
Cable & Wire Protection, Routing, Electrical, Industrial, Installations, Safety
Technical Specifications
Thread Size
M16x1.5
Cable Diameter Max
8mm
Gland Colour
Black
Product Range
Cable Glands
Cable Diameter Min
4mm
Cable Gland Material
NBR (Nitrile Butadiene Rubber), Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
