Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No0301CV-100WCopy
Manufacturer Standard Lead Time28 weeks
Order Code136699902
Product RangePro Power - CV Series Cable Ties
Your Part Number
4,493 total stock globally
1,100 more incoming. You can reserve stock now
4,493 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.952 ($1.0948) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$0.95 ($1.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No0301CV-100WCopy
Manufacturer Standard Lead Time28 weeks
Order Code136699902
Product RangePro Power - CV Series Cable Ties
Technical Datasheet
Cable Tie Length100mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max25mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeWeather Resistant
Product RangePro Power - CV Series Cable Ties
Product Overview
The 0301CV-100W Weather-Resistance Black Cable Ties from Pro-Power are specifically manufactured for use in outdoor environments. Made from high-quality Nylon 6/6 with Carbonate A added for greater resistance to UV light in outdoor usage.
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Tie Length
100mm
Cable Bundle Diameter Max
25mm
Cable Tie Type
Weather Resistant
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
Pro Power - CV Series Cable Ties
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
