Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No1458233Copy
Manufacturer Standard Lead Time11 weeks
Order Code156455502
Your Part Number
32,727 total stock globally
Need more?
32,727 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.320 ($1.518) |
Price for:Each
Minimum: 5
Multiple: 5
$6.60 ($7.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No1458233Copy
Manufacturer Standard Lead Time11 weeks
Order Code156455502
Technical Datasheet
Grommet TypeCable Retention
Cable Diameter Min4mm
Cable Diameter Max7mm
Grommet MaterialEPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Mounting Hole Dia12.5mm
Panel Thickness Max2mm
Grommet ColourGrey
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 1458233 is a M12 grey Cable Retention Grommet made of EPDM rubber (Ethylene propylene diene monomer rubber) suitable for holes in materials of 0.5 to 2mm thickness. It is quick and simple assembly without the use of tools.
- Resistant to chemicals and weatherproof
- Halogen-free
- IP67 Protection according to EN 60529
- -30 to 130°C Temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Grommet Type
Cable Retention
Cable Diameter Max
7mm
Mounting Hole Dia
12.5mm
Grommet Colour
Grey
SVHC
No SVHC (17-Dec-2014)
Cable Diameter Min
4mm
Grommet Material
EPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Panel Thickness Max
2mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:40169300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003084
