Print Page
Image is for illustrative purposes only. Please refer to product description.

1,264 total stock globally
Need more?
1264 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.110 ($23.1265) |
Price for:Each
Minimum: 1
Multiple: 1
$20.11 ($23.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No59990253
Order Code10876801
Technical Datasheet
Connector to ConnectorM8 Lug to M8 Lug
Cable Length - Imperial15.75"
Cable Length - Metric400mm
Jacket ColourUnjacketed
Product Range-
Product Overview
The 59990253 is a 1.3ft Earth Bonding Strap with circular tinned copper braid leads. Both ends fitted with integral lug terminations. It is suitable for a wide range of earthing applications for equipment housings and enclosures.
- 25mm² CSA Conductor
- 180A Current rating
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Commercial, RF Communications, Telecom
Technical Specifications
Connector to Connector
M8 Lug to M8 Lug
Cable Length - Metric
400mm
Product Range
-
Cable Length - Imperial
15.75"
Jacket Colour
Unjacketed
Technical Docs (1)
Alternatives for 59990253
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
