Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part No6491B-2.50MMBRN100MCopy
Order Code1333209
Technical Datasheet
Jacket MaterialLSZH
Jacket ColourBrown
Wire Gauge-
No. of Max Strands x Strand Size7 x 0.67mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Conductor Area CSA2.5mm²
Voltage Rating450V
Conductor MaterialCopper
External Diameter4.1mm
Approval Specification-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 6491B-2.50MMBRN100M
1 Product Found
Product Overview
For use in electrical installation applications where cable is protected by conduit or trunking.
- CPR: Not Yet Qualified
- Low smoke and fume insulation
- Conforms to BS7211and is RoHS compliant
- Plain Annealed Copper conductors
- Voltage classification: 450/750V
Technical Specifications
Jacket Material
LSZH
Wire Gauge
-
Reel Length (Metric)
100m
Conductor Area CSA
2.5mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (17-Dec-2014)
Jacket Colour
Brown
No. of Max Strands x Strand Size
7 x 0.67mm
Reel Length (Imperial)
328ft
Voltage Rating
450V
External Diameter
4.1mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5
