Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part No7000113Copy
Order Code1190173
Technical Datasheet
Cable ShieldingScreened
No. of Cores12Core
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter7.2mm
Voltage Rating440V
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 7000113
1 Product Found
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
82ft
Jacket Colour
Grey
Conductor Material
Tinned Copper
External Diameter
7.2mm
Product Range
-
No. of Cores
12Core
Conductor Area CSA
0.22mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
Voltage Rating
440V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
