Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part No7001249Copy
Order Code1190268
Technical Datasheet
Cable ShieldingScreened
No. of Cores15Core
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter8mm
Voltage Rating440V
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 7-2-xxA and 7-2-xxC series from Pro Power are multiconductor cables. These are approved by DEF STAN 61-12 Part 4 unscreened Type 7-2-xxA and DEF STAN 61-12 Part 4 screened Type 7-2-xxC standards. These cables are suitable for interconnections between instruments and electrical equipment for applications such as data transmission and process control.
- CPR: Not Yet Qualified
- 7/0.2mm tinned annealed copper conductor
- Type 2 PVC insulation confirms to BS 7655 standard
- Polyester binder tape
- Tinned annealed copper wire braid screen for 7-2-xxC series
- Black colour Type 6 PVC sheath confirms to BS 7655 standard
- 0.3mm insulation thickness
- Maximum operating temperature of 70°C
- Current rating of 1A/core
- Maximum working voltage is 440V
- Available in 25m and 100m reel lengths
Applications
Industrial, Power Management
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
82ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
8mm
Product Range
-
No. of Cores
15Core
Conductor Area CSA
0.22mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
Voltage Rating
440V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7
