Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part No7827320
Order Code1717326
Technical Datasheet
Label TypeIdentification
Label Height16mm
Label Width38mm
Label Diameter-
Label MaterialNylon Cloth
Label LegendService Record (Serv Date, By, Next Service)
Label ColourWhite on Blue
Pack Quantity350
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- For industrial, warehouse, QA and safety marking needs
- Easily adhere to clean, dry surfaces
- Removable adhesive remains firmly in place until removed
- Each pack contains 350 labels measuring 16x38mm
- Backing card provides a firm writing surface
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Label Type
Identification
Label Width
38mm
Label Material
Nylon Cloth
Label Colour
White on Blue
Product Range
-
Label Height
16mm
Label Diameter
-
Label Legend
Service Record (Serv Date, By, Next Service)
Pack Quantity
350
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083461