Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part No860132 25MCopy
Order Code1190233
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge-
Conductor Area CSA0.055mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.1mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter3.4mm
Voltage Rating250V
Product Range-
Product Overview
The 860132 25M is a 4-core black Subminiature Cable with type 2 PVC insulation, tinned annealed copper conductors and type 6 PVC sheath. The sub-miniature cable features 0.104mm tinned annealed wires screen. Suitable for local interconnection between instruments and electronic equipment.
- CPR: Not Yet Qualified
- 384Ω/km Maximum resistance (completed cable) at 20°C
- 95pF/m Core to core nominal capacitance
- 170pF/m Core to screen nominal capacitance
- 70°C Maximum (conductor) operating temperature
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
82ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
3.4mm
Product Range
-
No. of Cores
4Core
Conductor Area CSA
0.055mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
7 x 0.1mm
Jacket Material
PVC
Voltage Rating
250V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44
