Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | CAT6OUTDOOR100MCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 258044301 |
| Product Range | CAT6 Cables |
| Also Known As | CAT6OUTDOOR100M |
| Your Part Number | |
| Technical Datasheet |
9 total stock globally
61 more incoming. You can reserve stock now
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $122.730 ($141.1395) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
$122.73 ($141.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | CAT6OUTDOOR100MCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 258044301 |
| Product Range | CAT6 Cables |
| Also Known As | CAT6OUTDOOR100M |
| Technical Datasheet | |
| Cable Shielding | Unscreened |
| LAN Category | Cat6 |
| Wire Gauge | 23AWG |
| Conductor Area CSA | 0.26mm² |
| Reel Length (Imperial) | 328ft |
| Reel Length (Metric) | 100m |
| No. of Pairs | 4 Pair |
| Jacket Colour | Black |
| No. of Max Strands x Strand Size | Solid |
| Voltage Rating | - |
| Jacket Material | PVC |
| Conductor Material | Copper |
| External Diameter | 7.5mm |
| Product Range | CAT6 Cables |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
- CPR: Not Yet Qualified
- Quality Cat6 LAN cable
- Suitable for outdoor use
- Single bare copper conductor
- Insulation: HPDE
- Size of insulation: Ø1.03±0.5mm
- Size: Ø6.5±0.2mm
- Wall thickness: 0.6mm
- Conductor resistance: ≤70Ω/km
- Insulation resistance: ≥5000MΩ/km
- Testing voltage: Wire/wire 50Hz 1Min = 1.5KV
- Supplied on 100m reel
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking, Telecommunications, Automotive Systems, Computer Peripherals, Conferencing, Business, Hobby & Education, IIoT (Industrial Internet of Things)
Contents
Reel of 100m
Technical Specifications
| Cable Shielding | Unscreened |
|---|---|
| Wire Gauge | 23AWG |
| Reel Length (Imperial) | 328ft |
| No. of Pairs | 4 Pair |
| No. of Max Strands x Strand Size | Solid |
| Jacket Material | PVC |
| External Diameter | 7.5mm |
| SVHC | No SVHC (17-Dec-2015) |
| LAN Category | Cat6 |
|---|---|
| Conductor Area CSA | 0.26mm² |
| Reel Length (Metric) | 100m |
| Jacket Colour | Black |
| Voltage Rating | - |
| Conductor Material | Copper |
| Product Range | CAT6 Cables |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444920 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 6.334 |
