Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoCAT6OUTDOOR100M
Order Code258044302
Product RangeCAT6 Cables
Also Known AsCAT6OUTDOOR100M
Your Part Number
Technical Datasheet
37 total stock globally
Need more?
37 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $158.960 ($182.804) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$158.96 ($182.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCAT6OUTDOOR100M
Order Code258044302
Product RangeCAT6 Cables
Also Known AsCAT6OUTDOOR100M
Technical Datasheet
Cable ShieldingUnscreened
LAN CategoryCat6
Wire Gauge23AWG
Conductor Area CSA0.26mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Pairs4 Pair
Jacket ColourBlack
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter7.5mm
Product RangeCAT6 Cables
SVHCNo SVHC (17-Dec-2015)
Product Overview
- CPR: Not Yet Qualified
- Quality Cat6 LAN cable
- Suitable for outdoor use
- Single bare copper conductor
- Insulation: HPDE
- Size of insulation: Ø1.03±0.5mm
- Size: Ø6.5±0.2mm
- Wall thickness: 0.6mm
- Conductor resistance: ≤70Ω/km
- Insulation resistance: ≥5000MΩ/km
- Testing voltage: Wire/wire 50Hz 1Min = 1.5KV
- Supplied on 100m reel
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking, Telecommunications, Automotive Systems, Computer Peripherals, Conferencing, Business, Hobby & Education, IIoT (Industrial Internet of Things)
Contents
Reel of 100m
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
23AWG
Reel Length (Imperial)
328ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
7.5mm
SVHC
No SVHC (17-Dec-2015)
LAN Category
Cat6
Conductor Area CSA
0.26mm²
Reel Length (Metric)
100m
Jacket Colour
Black
Voltage Rating
-
Conductor Material
Copper
Product Range
CAT6 Cables
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.334