Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCBBR0167Copy
Order Code1178275
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max105°C
Conductor Area CSA0.75mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter3.1mm
Approval Specification-
Product Range-
Alternatives for CBBR0167
1 Product Found
Product Overview
The CBBR series from Pro Power are BS6231 Type CK trirated wires. These wires have plain annealed copper conductor complies to BS6360 class 5 standards. The CBBR series wires are available in 100m reel length.
- CPR: Not Yet Qualified
- PVC insulation meets BS EN 50363 type TI3 standard
- Rated voltage of 600V/1000V
- Maximum temperature of 105°C
- Selectable conductor size from 0.5mm² to 120mm²
- Maximum overall diameter range from 3mm to 21.2mm
- Available in variety of colours
- Flame propagation meets requirements of BS EN 60332-1 standard
Applications
Industrial, Power Management
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Metric)
100m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
3.1mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
328ft
Conductor Area CSA
0.75mm²
Conductor Material
Copper
Approval Specification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4
