Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | CBBR0442Copy |
| Order Code | 3788155 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | CBBR0442Copy |
| Order Code | 3788155 |
| Technical Datasheet | |
| Coaxial Cable Type | RG59B |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 328ft |
| Reel Length (Metric) | 100m |
| External Diameter | 6mm |
| Impedance | 75ohm |
| Jacket Colour | Black |
| Jacket Material | PVC |
| No. of Max Strands x Strand Size | Solid |
| Product Range | - |
| Wire Gauge | - |
| Conductor Material | Copper Coated Steel |
| SVHC | No SVHC (17-Dec-2014) |
Alternatives for CBBR0442
2 Products Found
Product Overview
The CBBR0442 is a Coaxial Cable with copper-clad steel conductor and natural solid PE insulation. This RG59B/U coaxial cable comes with a black PVC jacket and copper cladded aluminium braid shield (86% coverage).
- CPR: Not Yet Qualified
- 30V Rated voltage
- <lt/>70pF/m Capacitance
- 66.7% Velocity ratio
- 70°C Rated temperature
Applications
Industrial
Technical Specifications
| Coaxial Cable Type | RG59B |
|---|---|
| Reel Length (Imperial) | 328ft |
| External Diameter | 6mm |
| Jacket Colour | Black |
| No. of Max Strands x Strand Size | Solid |
| Wire Gauge | - |
| SVHC | No SVHC (17-Dec-2014) |
| Conductor Area CSA | - |
|---|---|
| Reel Length (Metric) | 100m |
| Impedance | 75ohm |
| Jacket Material | PVC |
| Product Range | - |
| Conductor Material | Copper Coated Steel |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85442000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 6 |
