Print Page
877 total stock globally
500 more incoming. You can reserve stock now
877 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.240 ($27.876) |
Price for:Each
Minimum: 1
Multiple: 1
$24.24 ($27.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCGFC-18/6-0Copy
Manufacturer Standard Lead Time10 weeks
Order Code121047101
Product RangeCGFC
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.708"
I.D. Supplied - Metric18mm
Shrink Tubing / Boot ColourBlack
Length - Imperial9.8ft
Length - Metric3m
I.D. Recovered Max - Imperial0.236"
I.D. Recovered Max - Metric6mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeCGFC
SVHCTo Be Advised
Product Overview
The CGFC-18/6-0 from Pro Power is a general purpose, black colour polyolefin heat shrink tube. It is tough, flexible tube with resistance to common fluids, solvents and has high dielectric strength. This heat shrink tube provides excellent physical and electrical performance. Its unique blend of chemical properties suitable for a wide range of applications including electrical insulation, strain relief, cable bundling, colour coding and identification of wires, cables, pipes, electrical and electronic components and mechanical protection.
- Good chemical and solvent resistance
- Operating temperature range from -40°C to 135°C
- Minimum shrink temperature is 80°C
- Minimum full recovery temperature is 120°C
- 3:1 shrink ratio
- Length is 3m
- Inside diameter is 18mm (minimum expanded as supplied), 6mm (maximum recovered after heating)
- 0.85mm wall thickness (nominal recovered after heating)
Applications
Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
18mm
Length - Imperial
9.8ft
I.D. Recovered Max - Imperial
0.236"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.708"
Shrink Tubing / Boot Colour
Black
Length - Metric
3m
I.D. Recovered Max - Metric
6mm
Product Range
CGFC
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1

