Print Page
124 total stock globally
Need more?
124 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.190 ($41.6185) |
Price for:Each
Minimum: 1
Multiple: 1
$36.19 ($41.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCGFC-9/3-4Copy
Manufacturer Standard Lead Time42 weeks
Order Code121048202
Product RangeCGFC
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.354"
I.D. Supplied - Metric9mm
Shrink Tubing / Boot ColourYellow
Length - Imperial16.4ft
Length - Metric5m
I.D. Recovered Max - Imperial0.118"
I.D. Recovered Max - Metric3mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeCGFC
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CGFC series from Pro Power are general purpose, polyolefin heat shrink tubes. These are tough, flexible tubes resistance to common fluids, solvents and have high dielectric strength. CGFC series heat shrink tubes provide excellent physical and electrical performance. Its unique blend of chemical properties suitable for a wide range of applications including electrical insulation, strain relief, cable bundling, colour coding and identification of wires, cables, pipes, electrical and electronic components and mechanical protection.
- Good chemical and solvent resistance
- Operating temperature range -40°C to 135°C
- Minimum shrink temperature is 80°C
- Minimum full recovery temperature is 120°C
- 3:1 shrink ratio
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
9mm
Length - Imperial
16.4ft
I.D. Recovered Max - Imperial
0.118"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (27-Jun-2024)
I.D. Supplied - Imperial
0.354"
Shrink Tubing / Boot Colour
Yellow
Length - Metric
5m
I.D. Recovered Max - Metric
3mm
Product Range
CGFC
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0517

