Print Page
Image is for illustrative purposes only. Please refer to product description.
1,106 total stock globally
Need more?
1106 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8.470 ($9.7405) |
Price for:Each
Minimum: 1
Multiple: 1
$8.47 ($9.74 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoGMF-40T
Order Code258041502
Technical Datasheet
External Height - Metric44mm
External Width - Metric46mm
Length - Metric500mm
External Height - Imperial1.73"
External Width - Imperial1.81"
Length - Imperial1.64ft
Product Overview
Flexible, grey slotted trunking manufactured from polypropylene with strong adhesive backing to assist in installation. Slots are situated on the base of the trunking for additional fixing. The product has low flammability, is self-extinguishing and halogen-free in accordance with UL94-V1.
- Lengths can be easily joined together by snapping the ends together
- Assembly temperature must be above 10°C
- Temperature range: -10 to +45°C
- Supplied in 500mm lengths
- Dimensions (WxH): 46 x 44mm
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Office, Cable & Wire Protection, Routing, Control Panels, Installations, Utilities
Technical Specifications
External Height - Metric
44mm
Length - Metric
500mm
External Width - Imperial
1.81"
External Width - Metric
46mm
External Height - Imperial
1.73"
Length - Imperial
1.64ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39259020
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067